SHCM4X25-SS

SHCM4X25-SS

Socket Head Cap Screw

Easily secure components with our Socket Head Cap Screw. Crafted from durable stainless steel, this screw is ideal for a range of applications. With a thread size of M4 x 0.7 and a length of 25mm, it provides a secure and reliable fastening solution. Compliant with RoHS regulations, it is environmentally friendly. Trust in the strength and precision of this DIN 912 standard screw for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM4X25-SS
Specification Type: DIN 912
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Length: 25 mm
SKU: SHCM4X25-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: