HHCM6X40-STL-ZI

Hex Head Cap Screw

Introducing our Hex Head Cap Screw, a reliable fastening solution designed to meet a variety of industrial needs. Crafted from durable steel with a zinc coating, this screw ensures both strength and corrosion resistance. Compliant with DIN 931 specifications, it guarantees high performance and precise threading, with a M6 x 1.0 measurement suitable for metric applications. The distinctive hex head design allows for easy installation and removal, while the 40mm length offers versatility in use. Rest assured, this screw is fully RoHS compliant, meeting environmental standards. Trust in its quality and efficiency for your fastening requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM6X40-STL-ZI
Specification Type: DIN 931
Thread Size: M6 x 1.0
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Hex Head
Length: 40 mm
SKU: HHCM6X40-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: