PHSM4X4-PH-STL-ZI-NYPB

Pan Head Machine Screw

Enhance your fastening projects with this durable Pan Head Machine Screw. Crafted from high-quality Steel and coated with Zinc for exceptional corrosion resistance, it delivers reliable performance in various applications. Featuring a Phillips drive type and a sleek pan head design, it ensures easy installation and a professional finish. Compliant with RoHS standards, this M4 x 0.7 screw is not only efficient but also environmentally friendly. Perfect for both industrial and DIY use, it is a must-have in any toolbox. Elevate your work with the precision and strength of this top-grade fastener.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM4X4-PH-STL-ZI-NYPB
Specification Type: DIN 7985A
Thread Size: M4 x 0.7
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M4
Length: 4 mm
SKU: PHSM4X4-PH-STL-ZI-NYPB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: