HHCM8X30-SS

Hex Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM8X30-SS
Specification Type: DIN 931
Thread Size: M8 x 1.25
Material: Stainless Steel
System of Measurement: Metric
Head Type: Hex Head
Length: 30 mm
SKU: HHCM8X30-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: