SSBM3X4-M2-SS

SSBM3X4-M2-SS

Socket Shoulder Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Shoulder Bolt
Manufacturer Part Number: SSBM3X4-M2-SS
Thread Size: M2 x 0.4
Material: Stainless Steel
System of Measurement: Metric
Shoulder Diameter: 3 mm
Shoulder Length: 4 mm
SKU: SSBM3X4-M2-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: