DF52-3P-0.8C

WTB CRIMP PLUG 0.8MM 3 CKT 668-0026-8 00 BAG

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF52-3P-0.8C
Series:DF52
Overall Width:3.2 mm1
Overall Length:4.3 mm1
SKU:HIRDF52-3P-0.8C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: