Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF52-5S-0.8H(21) |
Series: | DF52 |
Overall Width: | 2.77 mm |
Overall Length: | 6.2 mm |
SKU: | HIRDF52-5S-0.8H(21) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |