Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF81D-50P-0.4SD(51) |
Series: | DF81 |
Overall Width: | 0.82 mm |
Overall Length: | 24.8 mm |
SKU: | HIRDF81D-50P-0.4SD(51) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |