FH12-5S-1SH(55)
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 1 mm - Pitch, 5 Positions
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting. Featuring a 1 mm pitch and 5 positions, these connectors ensure secure and efficient connections. The beige housing, made of durable polyamide, complements any design. With a surface mount configuration and gold-plated phosphor bronze contacts, they guarantee reliable performance. Operating at 50 V AC, they are suitable for various applications. The ZIF actuator type simplifies cable insertion and removal. Fully RoHS compliant, these connectors are a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FH12-5S-1SH(55) |
Series: | FH12 |
Housing Material: | Polyamide |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1 mm |
Voltage: | 50 V AC |
Actuator Type: | ZIF |
Number of Positions: | 5 |
Housing Color: | Beige |
Mount Orientation: | Horizontal |
SKU: | HIRFH12-5S-1SH(55) |
Supplier Product: | Connectors |
Color: | Brown (Beige) |
Contact Location: | Bottom Contact |
Minimum Operating Temperature: | 40 ℃ |
Maximum Operating Temperature: | + 85 ℃ |
Insulation Resistance: | 500 MOhms |
Gender: | Female |
Manufacturer - Contact Plating: | Gold |
Current Rating: | 500 mA |
Operating Temperature Range: | -40 ℃ to +85 ℃ |
Termination Style: | SMD/SMT |
Series: | FH12 |
Flammability Rating: | UL 94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |