FH28D-50S-0.5SH(05)

FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 50 Positions

The FH28 Series FFC & FPC Connector, designed for seamless horizontal mounting in electronic devices. With a sleek gray housing and durable Liquid Crystal Polymer construction, this connector ensures reliable performance in any application. Featuring a 0.5 mm pitch and 50 gold-plated phosphor bronze contacts, it guarantees efficient signal transmission. ROHS compliant and with a voltage rating of 50V AC, it meets international standards for environmental responsibility and safety. Perfect for high-density PCB layouts, this connector offers easy ZIF actuation for effortless cable insertion and removal. Trust the FH28 for secure and high-speed connectivity in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH28D-50S-0.5SH(05)
Series:FH28
Pitch:.5 mm
Voltage:50 V AC
Mount Type:Surface Mount
Actuator Type:ZIF
Housing Color:Gray
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer (LCP)
Mount Orientation:Horizontal
Number of Positions:50
SKU:HIRFH28D-50S-0.5SH(05)
Supplier Product:Connectors
Termination Style:SMD/SMT
Maximum Operating Temperature:+ 105 ℃
Color:Gray, Black
Series:FH28
Flammability Rating:UL 94 V-0
Current Rating:500 mA
Gender:Female
Manufacturer - Contact Plating:Gold
Minimum Operating Temperature:40 ℃
Contact Location:Bottom Contact
Insulation Resistance:500 MOhms
Operating Temperature Range:-40 ℃ to +105 ℃

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: