Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FH65-34S-0.5SH(99) |
Housing Material: | Liquid Crystal Polymer (LCP)1 |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pitch: | .5 mm |
Voltage: | 50 V AC |
Actuator Type: | ZIF |
Number of Positions: | 34 |
Housing Color: | Gray |
Mount Orientation: | Horizontal |
SKU: | HIRFH65-34S-0.5SH(99) |
Supplier Product: | Connectors |
Insulation Resistance: | 500 MOhms |
Current Rating: | 500 mA |
Color: | Gray, Black |
Series: | FH65 |
Contact Location: | Bottom Contact |
Flammability Rating: | UL 94 V-0 |
Gender: | Female |
Operating Temperature Range: | -40 ℃ to +125 ℃ |
Manufacturer - Contact Plating: | Gold |
Maximum Operating Temperature: | + 125 ℃ |
Minimum Operating Temperature: | 40 ℃ |
Termination Style: | SMD/SMT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2022 | HIR430-21027-1 - UL Certification Action. recently, DIC Corporation (Hereinafter DIC) announced that some PPS compound products don't reach the certification rating of Underwriters Laboratories (hereinafter UL) who is a third party safety science organization in the United States. | Download |