Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FX10A-120S-SV |
Series: | FX10 |
Overall Width: | 7.3 mm |
Overall Length: | 37.1 mm |
SKU: | HIRFX10A-120S-SV |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |