Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FX20-140P-0.5SV15 |
Series: | FX20 |
Overall Width: | 8.7 mm |
Overall Length: | 47.4 mm |
SKU: | HIRFX20-140P-0.5SV15 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |