Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FX23-40S-0.5SV10 |
Series: | FX23 |
Overall Width: | 7.6 mm1 |
Overall Length: | 22.2 mm1 |
SKU: | HIRFX23-40S-0.5SV10 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. |
Download |