KM025CMTML(L)5K/R(808)

KM025C M TML(L)(5K/R)(808)

Tariff Info: HTS: 85389081

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 196 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Quantity On Order: 740,000
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hirose
Manufacturer Part Number: KM025CMTML(L)5K/R(808)
SKU: HIRKM025CMTML(L)5K/R(808)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: