Enhance your electrical connections with this versatile Ring Tongue connector, designed for secure and efficient wire termination. Crafted from durable brass with a stud size of M2.5 (#4), it ensures reliable performance. With its straight orientation and open barrel design, it offers easy installation for 26-22 AWG wires. Operating flawlessly in temperatures up to 110°C (230°F), it's ideal for various applications. Its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42547-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#4, M2.5
Material:Brass
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:.12 - .4 mm², 22 - 26 AWG, 254 - 642 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42547-2
Plating Material:Tin
Weight per Piece:.1 g
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):1.524 mm / .06 in
Wire Insulation Diameter:1.02 - 1.52 mm / .04 - .06 in
Overall Length:19.56 mm / .77 in
Stud Diameter:3.02 mm / .119 in
Tongue Thickness:.355 mm / .014 in
Wire Insulation Diameter (Min):.04 in
Barrel Inside Diameter:.76 mm / 1.27 mm / .03 in / .05 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: