TF70-50S-0.5SV(800)

Receptacle, 50 Position, 50 VAC/DC, 0.5mm Pitch

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF70-50S-0.5SV(800)
SKU:HIRTF70-50S-0.5SV(800)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: