Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09112006131 |
SKU: | HRT09112006131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | PCN-23-008CNUS - Diameter change. The outer diameter of the Han® TC70 contacts 2.5…16mm2 will be reduced from 11.5mm to 11.0mm on the termination size only. The outer diameter 11.5 on the mating side and all other dimensions remain the same. The modification has no impact on product specification, handling, and applications. | Download |
02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download |