09140023101

Han® Coax module, female, 2 contacts, 10 A, 50 V

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140023101
SKU:HRT09140023101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2020PCN-20-002-CN-US - Product Change. the Han Quintax female Modules and the Han HV female Mods (16A & 40A) now have a minor modification to improve manufacturability and improve lifetime of the product.Download