Product Category: | |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | 09140083122 |
SKU: | HRT09140083122 |
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
04/30/2024 | PCN-24001CNUS - Product update. The cover fixation of the Han Megabit, Han Gigabit and Han Shielded modules is realized by two M2.5 screws with corresponding M2.5 thread in the housings. These screws will be changed to M2.5 self-tapping screws and a corresponding hole in the housings. It has no influence on technical features or installation process. - Same type of delivery with pre-installed screws in the cover - Same installation procedure (same screw drivers and tightening torques) - Same technical features - After final installation the screws are secured in the same way by the module |
Download |
01/31/2023 | PCN-22-013CNUS - Product Improvement.The Han® Megabit module cable entry inner width will be enlarged from 9mm to 10mm width. Additionally, the sharp edges of the inner contour will be smoothened a little to improve the handling | Download |