HWH10X3/4-STL-BO-TEK3

HWH10X3/4-STL-BO-TEK3

Hex Washer Head Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Washer Head Screw
Manufacturer Part Number: HWH10X3/4-STL-BO-TEK3
Specification Type: ASME B18.6.3
Thread Size: 10
Material: Steel
Finish/Coating: Black Oxide
System of Measurement: Inch
Head Type: Hex Washer
Tip Type: TEK 3
Length: .75 in
SKU: HWH10X3/4-STL-BO-TEK3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: