HWHM8X20-SERFLG-STL

HWHM8X20-SERFLG-STL

Hex Washer Head Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Washer Head Screw
Manufacturer Part Number: HWHM8X20-SERFLG-STL
Specification Type: DIN 6921
Thread Size: M8 x 1.25
Material: Steel
System of Measurement: Metric
Head Type: Hex Washer
Length: 20 mm
SKU: HWHM8X20-SERFLG-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: