HXN1024-NYSTOP-STL-ZI

HXN1024-NYSTOP-STL-ZI

lock nuts

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXN1024-NYSTOP-STL-ZI
Specification Type: IFI 100/107
Thread Size: 10-24
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Nut Type: Nylon Insert
SKU: HXN1024-NYSTOP-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: