HXNM6-316SS

HXNM6-316SS

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXNM6-316SS
Specification Type: DIN 934
Thread Size: M6 x 1.0
Material: 316 Stainless Steel
System of Measurement: Metric
Nut Type: Metric Standard
SKU: HXNM6-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: