SLWM6-316SS

SLWM6-316SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLWM6-316SS
Specification Type: DIN 127B
Outside Diameter: 11.8 mm
Material: 316 Stainless Steel
Thickness: 1.6 mm
System of Measurement: Metric
Inside Diameter: 6.3 mm
Hole Size: M6
SKU: SLWM6-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: