ILW1/4-SS

ILW1/4-SS

Internal Tooth Lockwasher

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Internal Tooth Lockwasher
Manufacturer Part Number: ILW1/4-SS
Outside Diameter: .501 in
Material: Stainless Steel
Thickness: .025 in
System of Measurement: Inch
Inside Diameter: .262 in
Hole Size: 1/4
SKU: ILW1/4-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: