ELW4-SS

ELW4-SS

External Tooth Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: External Tooth Lock Washer
Manufacturer Part Number: ELW4-SS
Specification Type: ASME B18.21.1
Outside Diameter: .252 in
Material: Stainless Steel
Thickness: .015 in
System of Measurement: Inch
Washer Type: External Tooth
Inside Diameter: .119 in
Hole Size: #4
SKU: ELW4-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: