IT04-12PA-020

Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.

Part Aliases: ITT Cannon 132066-1220  
Introducing Cannon IT Series Connectors, the ultimate solution for demanding environments in military, industrial, medical, and energy sectors. Crafted for extreme conditions, these robust and sealed connectors excel in durability and reliability. With advanced environmental sealing using high-quality materials, efficient latching systems, high-capacity contacts, and flexible design options, they ensure secure and versatile connectivity. Enhanced sealing retention and industry compatibility further guarantee lasting protection and seamless integration with existing solutions. Elevate your connectivity standards with the Cannon IT Series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon IT04-12PA-020
Connector Type:Receptacle
Part Aliases:132066-1220
SKU:ITTIT04-12PA-020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: