Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | DP1R020JQ3 |
Color: | Black |
Series: | DP1 |
Amperage: | .5 A |
Housing Material: | Thermoplastic |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
SKU: | JAEDP1R020JQ3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2023 | JAE-20230622 - End Of life. LTB 8/31/23 | Download |
06/28/2023 | MB-424 - End Of Life. 1. last time buy quantities due by June 28, 2023 2. (LTB) Order must be placed to JAE by August 29, 2023 3. Production will end on December 26, 2023 |
Download |