Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | DW05S01CAG1 |
Series: | DW05 |
Amperage: | 150 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Maximum Contact Resistance: | 0.2 |
SKU: | JAEDW05S01CAG1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |