FI-XB30SSRLA-HF16

JAEFI-XB30SSRLA-HF16

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-XB30SSRLA-HF16
Series:FI-X
Amperage:1 A
Housing Material:High Temperature Plastic
Number of Contacts:30
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Body Orientation:Right Angle
Standards Met:UL94V-0
SKU:JAEFI-XB30SSRLA-HF16

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: