AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics HB01S06K4P1
Series:HB01
Amperage:3 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
SKU:JAEHB01S06K4P1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: