Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | MX19002P52 |
Color: | Gray |
Series: | MX19 |
Amperage: | 5 A |
Number of Contacts: | 2 |
SKU: | JAEMX19002P52 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | ENG-E22-062 - Additional Mold Die To Keep Production Capacity. Existing Mold Dies Create an Additional Mold Die Additional Mold Die Completion: 10/2022 Proposed PPAP Submission: 12/2022 Start of Mass Production (SOP): 2/2023 |
Download |
07/01/2021 | MB-390 - Packing Specification Change. JAE will modify the packing specifications of the MX19 series in order to improve packing efficiency. The outer box will change so that the outer box can store more parts. A drop test specified by JIS Z was performed and it was confirmed that no defects were found in the test and there was no problem with the product protection in the new packaging. | Download |
01/01/2019 | ENG-E18-168-1 - Capacity Change or Tool Replacement.Additional Auto Assembly Machine #3 to Keep Production Capacity. |
Download |
10/17/2016 | MB-213 - Production Process Change. MX19 (2 positions) New Auto Assembly Machine To replace the old one. | Download |