AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX19002P51
Color:Black
Series:MX19
Amperage:5 A
Number of Contacts:2
SKU:JAEMX19002P51

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2023ENG-E22-062 - Additional Mold Die
To Keep Production Capacity.
Existing
Mold Dies
Create an Additional Mold Die
Additional Mold Die
Completion: 10/2022
Proposed PPAP Submission: 12/2022
Start of Mass Production (SOP): 2/2023
Download
07/01/2021MB-390 - Packing Specification Change. JAE will modify the packing specifications of the MX19 series in order to improve packing efficiency. The outer box will change so that the outer box can store more parts. A drop test specified by JIS Z was performed and it was confirmed that no defects were found in the test and there was no problem with the product protection in the new packaging. Download
01/01/2019ENG-E18-168-1 - Capacity Change or Tool Replacement.Additional Auto Assembly Machine #3 to Keep Production Capacity.
Download
10/17/2016MB-213 - Production Process Change. MX19 (2 positions) New Auto Assembly Machine To replace the old one.Download