Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | MX23A34NF2 |
Series: | MX23A |
Amperage: | 3 A |
Number of Contacts: | 34 |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
SKU: | JAEMX23A34NF2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |