MS3406D20-27SX

CONNECT STRT PLUG

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406D20-27SX
Gender:Socket
Material:Aluminum
Shell Size:20
Shell Plating:Cadmium Olive Drab
Number of Contacts:17
Keyway Polarization:X
Connector and Housing Type:Plug
Shell Size - Insert Arrangement:20-29
SKU:JTCMS3406D20-27SX

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: