010832P031

Pan Slotted Screw, #8-32 Thread, 5/16 Lg, Natural, Nylon

Introducing our Pan Slotted Screw, perfect for a variety of applications. With a #8-32 thread and 5/16 inch length, this durable screw is crafted from natural nylon, offering both strength and resilience. The pan head design, with a diameter of .314 inches and a height of .136 inches, ensures a secure fit. Featuring a slotted drive type, installation is a breeze. Rest assured, this screw is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your fastening needs with this high-quality, versatile solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 010832P031
Color: Natural
Thread Size: 8-32
Material: Nylon
Head Diameter: .314 in
Head Height: .136 in
Head Type: Pan
Drive Type: Slotted
SKU: MIC010832P031
Part No: 010832P031
Thread Length: .313 in
Finish: No Finish
Full Material: Nylon 6/6
Screw Type: Machine Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: