0437532HJN

Hex Jam Nut, 3/8-32 Thread, .125 Height, Natural, Nylon, .500 OD

Enhance fastening efficiency with our Hex Jam Nut, designed for precision and durability. Featuring a 3/8-32 thread specification, it provides seamless compatibility with corresponding components. Crafted from high-quality Nylon 6.6 material, this nut offers reliable performance in various applications. With a sleek natural finish and a .500-inch outer diameter, it not only ensures a secure fit but also adds a professional touch to your projects. The .125-inch height allows for compact installations, making it ideal for space-restricted settings. Rest assured, this nut is RoHS compliant, meeting strict environmental standards. Elevate your assembly processes with this essential hardware solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 0437532HJN
Color: Natural
Overall Height: .125 in
Thread Size: 3/8-32
Outside Diameter: .5 in
Material: Nylon 6.6
SKU: MIC0437532HJN
Part No: 0437532HJN
Distance Across Flats: .500 in
Material: Nylon
Nut Shape: Hexagonal

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: