17W01804

Flat Washer, .120 ID, .187 OD, .060 Thick, Natural, Nylon

Enhance the stability and functionality of your assembly with our Flat Washer. Crafted from durable Nylon 6.6 material in a natural finish, this washer guarantees reliable performance. With an outside diameter of .187 inches, inside diameter of .12 inches, and a thickness of .06 inches, it provides a perfect fit for your hardware needs. Its smooth coating ensures easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of this essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 17W01804
Color: Natural
Outside Diameter: .187 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .06 in
Washer Type: Flat Washer
Inside Diameter: .12 in
SKU: MIC17W01804
Part No: 17W01804
Compatible Screw Sizes: #8
Imperial/Metric Conversion: Imperial
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: