12SWS3612

Shoulder Washer, .190 ID, 1.000 OD, .562 Shank OD, Natural, Nylon, .085 Shank Lg, .075 Thk

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Micro Plastics
Manufacturer Part Number: 12SWS3612
Color: Natural
Outside Diameter: 1 in
Material: Nylon 6.6
Washer Type: Shoulder Washer
Inside Diameter: .19 in
SKU: MIC12SWS3612
Part No: 12SWS3612
Base Height: .085 in
Base Outside Diameter: .562 in
Compatible Screw Sizes: #8
Flange Height: .075 in
Flange Outside Diameter: 1.000 in
Maximum Operating Temperature: 185 °F
Minimum Operating Temperature: -40 °F
Material: Nylon
Washer Shape: Cylindrical with Flange
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: