16FW004032

Flat Washer, .115 ID, .250 OD, .032 Thick, Natural,Nylon,For #4 Screw

Enhance fastening efficiency with this Flat Washer designed for #4 screws. Crafted from durable Nylon 6.6, it guarantees lasting performance. The washer features a .115 inch inner diameter, .250 inch outer diameter, and .032 inch thickness, ensuring a snug fit and reliable support. Its smooth finish and natural color add a sleek touch to any assembly. Rest assured of its environmental compliance with RoHS certification. Perfect for various industrial and DIY applications, this washer is a must-have for any toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 16FW004032
Color: Natural
Outside Diameter: .25 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .032 in
Washer Type: Flat Washer
Inside Diameter: .115 in
SKU: MIC16FW004032
Part No: 16FW004032
Compatible Screw Sizes: #4
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: