SLWM2.5-SS

SLWM2.5-SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLWM2.5-SS
Specification Type: DIN 127B
Outside Diameter: 5.1 mm
Material: Stainless Steel
Thickness: .6 mm
System of Measurement: Metric
Inside Diameter: 2.7 mm
Hole Size: M2.5
SKU: SLWM2.5-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: