16FW008062

Flat Washer, .171 ID, .375 OD, .062 Thick, Natural,Nylon,For #8 Screw

Enhance the durability and precision of your assembly with this essential Flat Washer. Crafted from high-quality Nylon 6.6 in a natural finish, it boasts a .171 inch inner diameter, .375 inch outer diameter, and .062 inch thickness, specifically designed for #8 screws. Its smooth coating ensures seamless application, meeting RoHS compliance for environmental responsibility. Elevate your project with this reliable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 16FW008062
Color: Natural
Outside Diameter: .375 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .062 in
Washer Type: Flat Washer
Inside Diameter: .171 in
SKU: MIC16FW008062
Part No: 16FW008062
Compatible Screw Sizes: #8
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: