17W01906

Flat Washer, .112 ID, .206 OD, .053 Thick, Natural, Nylon

Enhance your assembly projects with this versatile Flat Washer. Featuring a precise .112 inch inside diameter and a durable .206 inch outside diameter, it ensures secure fastening and alignment. Crafted from high-quality Nylon 6.6 with a smooth finish coating, this washer offers reliable performance. Its .053 inch thickness provides optimal support while its natural hue adds a sleek touch. Fully RoHS compliant, it meets stringent environmental standards. Upgrade your toolkit with this essential component for seamless construction and maintenance tasks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 17W01906
Color: Natural
Outside Diameter: .206 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .053 in
Washer Type: Flat Washer
Inside Diameter: .112 in
SKU: MIC17W01906
Part No: 17W01906
Compatible Screw Sizes: #10
Imperial/Metric Conversion: Imperial
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: