17W04900

Flat Washer, .136 ID, .490 OD, .055 Thick, Natural, Nylon

Introducing a versatile solution for assembly needs, this Flat Washer is designed for precise performance. With an inside diameter of .136 inches and an outside diameter of .490 inches, it offers a perfect fit for various applications. The .055-inch thickness provides sturdy support, while the natural Nylon material ensures durability and resistance to wear. Its smooth finish coating enhances functionality, making it ideal for a wide range of projects. Rest assured, this washer is RoHS compliant, meeting environmental standards. Upgrade your assembly process with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 17W04900
Color: Natural
Outside Diameter: .49 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .055 in
Washer Type: Flat Washer
Inside Diameter: .136 in
SKU: MIC17W04900
Part No: 17W04900
Compatible Screw Sizes: #12
Imperial/Metric Conversion: Imperial
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: