27PIF0026

Push In Fastener, .124 Hole, .080 Panel Thk, Natural,Nylon,.234 OD

Securely fasten panels with ease using this Push In Fastener designed for .124-inch holes and panels with a thickness of .080 inches. Crafted from durable nylon 6.6 material in a natural color, it guarantees reliable performance. The fastener features a head diameter of .234 inches, ensuring a snug fit. Rest assured of its compliance with RoHS standards for environmental responsibility. Upgrade your assembly process with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 27PIF0026
Color: Natural
Material: Nylon 6.6
Head Diameter: .234 in
SKU: MIC27PIF0026
Part No: 27PIF0026
Anchor Length: .205 in
Compatible Hole Diameter: .124 in
Head Height: 0.055 in
Maximum Compatible Hole Diameter: .124 in
Maximum Compatible Panel Thickness: .08 in
Maximum Operating Temperature: 185 °F
Minimum Compatible Hole Diameter: .124 in
Minimum Compatible Panel Thickness: .08 in
Minimum Operating Temperature: -40 °F
Material: Nylon
Nose Shape: Pan
Rivet Fitting Style: Push-In
Rivet Type: Fastener
Material Flammability Standard: UL94 V-2
Thread Standard: Imperial

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: