22MP17522

Snap Bushing, 1.750 Hole, 1.375 ID, .453 Thick, Black, HS Nylon, .125 Panel, 1.875 OD

Effortlessly secure and protect cables with our Snap Bushing, designed for a 1.750-inch hole. Made from high-quality HS Nylon in a sleek black finish, this durable bushing features an inside diameter of 1.375 inches and a .453-inch thickness. Perfect for accommodating various cable sizes, it ensures a secure fit while minimizing wear and tear. With a .125-inch panel and a 1.875-inch outer diameter, it offers versatile installation options. Rest assured, this product is RoHS compliant, meeting high standards of environmental responsibility. Upgrade your cable management system with this reliable Snap Bushing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 22MP17522
Color: Black
Overall Height: .453 in
Inside Diameter: 1.375 in
Mount Hole Diameter: 1.75 in
Bushing Material: Nylon
SKU: MIC22MP17522
Part No: 22MP17522
Approximate Cable Holding Diameter: 1.375 in
Head Diameter: 1.875 in
Maximum Operating Temperature: 185 °F
Maximum Panel Thickness: .125 in
Minimum Operating Temperature: -40 °F
Minimum Panel Thickness: .031 in
Bushing Type: Closed
Full Material: Nylon 6
Open/Closed: Open
Special Features: Heat-Stabilized
Material Flammability Standard: UL94 V-2
UL/CSA Description: UL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: