24SW0010

Shoulder Washer, #10 Screw, .201 ID, .437 OD, Natural, Nylon, .050 Shank Length

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 24SW0010
Color: Natural
Outside Diameter: .437 in
Material: Nylon 6.6
Washer Type: Shoulder Washer
Inside Diameter: .201 in
SKU: MIC24SW0010
Part No: 24SW0010
Base Height: .050 in
Base Outside Diameter: .281 in
Compatible Screw Sizes: #10
Flange Height: .050 in
Flange Outside Diameter: .437 in
Maximum Operating Temperature: 185 °F
Minimum Operating Temperature: -40 °F
Material: Nylon
Washer Shape: Cylindrical with Flange
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: