16FWRT010062

Retaining Washer, for #10 Screw, .062 Thick, Natural,Nylon,.277 ID,.177 ID 2

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 16FWRT010062
Color: Natural
Material: Nylon 6.6
Washer Type: Retaining Washer
SKU: MIC16FWRT010062
Part No: 16FWRT010062
Compatible Screw Sizes: #10
Inside Diameter: .277 in
Outside Diameter: .453 in
Overall Height: 0.062 in
Thickness: .062 in
Material: Nylon
Style: 2
Tooth Location: Internal
Washer Shape: Round

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: