60SGN01010

Grommet Nut, .377x.382 Hole, .125-.130 Panel Thk, Natural,Nylon,#10 Screw,.082 Thk

Enhance your hardware with this durable Grommet Nut, designed for a secure fit in panels with thickness ranging from .125 to .13 inches. Crafted from natural Nylon 6.6 material, it offers reliable performance in various environments, with a temperature range from -40°F to 185°F. Featuring a .377x.382 inch hole, it accommodates a #10 screw, with an .082 inch thickness for a perfect assembly. Elevate your project with this essential component, ensuring long-lasting functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 60SGN01010
Color: Natural
Maximum Operating Temperature: 185 °F
Minimum Operating Temperature: -40 °F
Overall Width: .61 in
Overall Height: .082 in
Overall Length: .609 in
Material: Nylon 6.6, Nylon
Minimum Panel Thickness: .125 in1
Maximum Panel Thickness: .13 in
Length: .609 in
SKU: MIC60SGN01010
Part No: 60SGN01010
Compatible Hole Diameter: .377-.382 in
Compatible Thread Sizes: #10
Head Size: 0.609 in
Hole Size: .377-.382 in
Length: 0.308 in
Screw Size: #10
Head Shape: Square
Special Features: Self-Tapping Screw Needed
Style: 5
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: